100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D107X0016E2WE3

DigiKey Part Number
718-593D107X0016E2WE3TR-ND - Tape & Reel (TR)
718-593D107X0016E2WE3CT-ND - Cut Tape (CT)
718-593D107X0016E2WE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D107X0016E2WE3
Description
593D107X0016E2WE3
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹130.46000₹130.46
10₹85.82400₹858.24
50₹68.04440₹3,402.22
100₹62.54640₹6,254.64
500₹53.25208₹26,626.04
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹48.93756₹73,406.34
3,000₹46.82472₹1,40,474.16
4,500₹45.76634₹2,05,948.53
7,500₹44.59323₹3,34,449.22
10,500₹43.90720₹4,61,025.60
15,000₹43.24731₹6,48,709.65
Manufacturers Standard Package