
593D107X9016E2WE3 | |
|---|---|
DigiKey Part Number | 718-593D107X9016E2WE3TR-ND - Tape & Reel (TR) 718-593D107X9016E2WE3CT-ND - Cut Tape (CT) 718-593D107X9016E2WE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D107X9016E2WE3 |
Description | 593D107X9016E2WE3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹130.46000 | ₹130.46 |
| 10 | ₹85.82400 | ₹858.24 |
| 50 | ₹68.04440 | ₹3,402.22 |
| 100 | ₹62.54640 | ₹6,254.64 |
| 500 | ₹53.25208 | ₹26,626.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹48.93756 | ₹73,406.34 |
| 3,000 | ₹46.82472 | ₹1,40,474.16 |
| 4,500 | ₹45.76634 | ₹2,05,948.53 |
| 7,500 | ₹44.59323 | ₹3,34,449.22 |
| 10,500 | ₹43.90720 | ₹4,61,025.60 |
| 15,000 | ₹43.24731 | ₹6,48,709.65 |