
293D336X0025D2TE3 | |
|---|---|
DigiKey Part Number | 718-293D336X0025D2TE3TR-ND - Tape & Reel (TR) 718-293D336X0025D2TE3CT-ND - Cut Tape (CT) 718-293D336X0025D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D336X0025D2TE3 |
Description | CAP TANT 33UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D336X0025D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹125.80000 | ₹125.80 |
| 10 | ₹82.19000 | ₹821.90 |
| 50 | ₹65.00660 | ₹3,250.33 |
| 100 | ₹59.69500 | ₹5,969.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹50.72300 | ₹25,361.50 |
| 1,000 | ₹47.94699 | ₹47,946.99 |
| 1,500 | ₹46.55697 | ₹69,835.46 |
| 2,500 | ₹45.01592 | ₹1,12,539.80 |
| 3,500 | ₹44.11532 | ₹1,54,403.62 |
| 5,000 | ₹43.24874 | ₹2,16,243.70 |