1000 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D108X96R3R2T

DigiKey Part Number
718-2276-2-ND - Tape & Reel (TR)
718-2276-1-ND - Cut Tape (CT)
718-2276-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
594D108X96R3R2T
Description
CAP TANT 1000UF 10% 6.3V 2824
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 30mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D108X96R3R2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
30mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 452
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹930.93000₹930.93
10₹705.79100₹7,057.91
50₹615.92220₹30,796.11
100₹588.08750₹58,808.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600₹536.84143₹3,22,104.86
1,200₹522.96294₹6,27,555.53
1,800₹516.00919₹9,28,816.54
Manufacturers Standard Package