
594D127X06R3C2T | |
---|---|
DigiKey Part Number | 718-594D127X06R3C2TTR-ND - Tape & Reel (TR) 718-594D127X06R3C2TCT-ND - Cut Tape (CT) 718-594D127X06R3C2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D127X06R3C2T |
Description | CAP TANT 120UF 20% 6.3V 2812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 µF Conformal Coated Tantalum Capacitors 6.3 V 2812 (7132 Metric) 85mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D127X06R3C2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 85mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹248.47000 | ₹248.47 |
10 | ₹172.33300 | ₹1,723.33 |
50 | ₹141.91300 | ₹7,095.65 |
100 | ₹132.51540 | ₹13,251.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹118.95774 | ₹59,478.87 |
1,000 | ₹113.93861 | ₹1,13,938.61 |
1,500 | ₹111.42490 | ₹1,67,137.35 |
2,500 | ₹108.63764 | ₹2,71,594.10 |
3,500 | ₹107.00827 | ₹3,74,528.95 |
5,000 | ₹105.43980 | ₹5,27,199.00 |
6,000 | ₹104.69738 | ₹6,28,184.28 |