
593D475X9020B2TE3 | |
|---|---|
DigiKey Part Number | 718-593D475X9020B2TE3TR-ND - Tape & Reel (TR) 718-593D475X9020B2TE3CT-ND - Cut Tape (CT) 718-593D475X9020B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D475X9020B2TE3 |
Description | CAP TANT 4.7UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 593D475X9020B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹77.34000 | ₹77.34 |
| 10 | ₹49.01600 | ₹490.16 |
| 50 | ₹37.75900 | ₹1,887.95 |
| 100 | ₹34.28310 | ₹3,428.31 |
| 500 | ₹28.40496 | ₹14,202.48 |
| 1,000 | ₹26.58876 | ₹26,588.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹25.09359 | ₹50,187.18 |
| 4,000 | ₹23.86331 | ₹95,453.24 |
| 6,000 | ₹23.24696 | ₹1,39,481.76 |
| 10,000 | ₹22.56387 | ₹2,25,638.70 |
| 14,000 | ₹22.16449 | ₹3,10,302.86 |
| 20,000 | ₹21.78027 | ₹4,35,605.40 |