
594D127X9020R2T | |
---|---|
DigiKey Part Number | 718-594D127X9020R2TTR-ND - Tape & Reel (TR) 718-594D127X9020R2TCT-ND - Cut Tape (CT) 718-594D127X9020R2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D127X9020R2T |
Description | CAP TANT 120UF 10% 20V 2824 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 µF Conformal Coated Tantalum Capacitors 20 V 2824 (7260 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D127X9020R2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹618.52000 | ₹618.52 |
10 | ₹458.16500 | ₹4,581.65 |
50 | ₹394.21860 | ₹19,710.93 |
100 | ₹374.42070 | ₹37,442.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | ₹344.74158 | ₹2,06,844.95 |
1,200 | ₹334.67922 | ₹4,01,615.06 |
1,800 | ₹329.63706 | ₹5,93,346.71 |