33 µF Conformal Coated Tantalum Capacitors 35 V 2824 (7260 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D336X0035R2T

DigiKey Part Number
718-1011-2-ND - Tape & Reel (TR)
718-1011-1-ND - Cut Tape (CT)
718-1011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
594D336X0035R2T
Description
CAP TANT 33UF 20% 35V 2824
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 35 V 2824 (7260 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D336X0035R2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,022
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹834.95000₹834.95
10₹628.26000₹6,282.60
50₹545.79040₹27,289.52
100₹520.24810₹52,024.81
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600₹473.22957₹2,83,937.74
1,200₹460.49648₹5,52,595.78
1,800₹454.11505₹8,17,407.09
Manufacturers Standard Package