
594D476X0010B2T | |
|---|---|
DigiKey Part Number | 718-594D476X0010B2TTR-ND - Tape & Reel (TR) 718-594D476X0010B2TCT-ND - Cut Tape (CT) 718-594D476X0010B2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D476X0010B2T |
Description | CAP TANT 47UF 20% 10V 1611 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 10 V 1611 (4028 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D476X0010B2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1611 (4028 Metric) | |
Size / Dimension | 0.157" L x 0.110" W (4.00mm x 2.80mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹249.74000 | ₹249.74 |
| 10 | ₹171.74200 | ₹1,717.42 |
| 50 | ₹140.91580 | ₹7,045.79 |
| 100 | ₹131.38290 | ₹13,138.29 |
| 500 | ₹115.25058 | ₹57,625.29 |
| 1,000 | ₹110.25861 | ₹1,10,258.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹106.14724 | ₹2,12,294.48 |
| 4,000 | ₹102.76086 | ₹4,11,043.44 |
| 6,000 | ₹101.06457 | ₹6,06,387.42 |