594D476X9010B2T035 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹106.14724
Datasheet
47 µF Conformal Coated Tantalum Capacitors 10 V 1611 (4028 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D476X9010B2T035

DigiKey Part Number
594D476X9010B2T035-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
594D476X9010B2T035
Description
CAP TANT 47UF 10% 10V 1611
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 10 V 1611 (4028 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D476X9010B2T035 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1611 (4028 Metric)
Size / Dimension
0.157" L x 0.110" W (4.00mm x 2.80mm)
Height - Seated (Max)
0.087" (2.20mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹102.09645₹2,04,192.90
Manufacturers Standard Package