594D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D686X9010C2T

DigiKey Part Number
718-594D686X9010C2TTR-ND - Tape & Reel (TR)
718-594D686X9010C2TCT-ND - Cut Tape (CT)
718-594D686X9010C2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
594D686X9010C2T
Description
CAP TANT 68UF 10% 10V 2812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 10 V 2812 (7132 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D686X9010C2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2812 (7132 Metric)
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 863
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹248.47000₹248.47
10₹172.33300₹1,723.33
50₹141.91300₹7,095.65
100₹132.51540₹13,251.54
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹118.95774₹59,478.87
1,000₹113.93861₹1,13,938.61
1,500₹111.42490₹1,67,137.35
2,500₹108.63764₹2,71,594.10
3,500₹107.00827₹3,74,528.95
5,000₹105.43980₹5,27,199.00
6,000₹104.69738₹6,28,184.28
Manufacturers Standard Package