594D686X9025R8T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹702.27920
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹867.63000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹629.22138
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹541.91697
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹466.84943
Datasheet
68 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 95mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D686X9025R8T

DigiKey Part Number
594D686X9025R8T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
594D686X9025R8T
Description
CAP TANT 68UF 10% 25V 2824
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 95mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D686X9025R8T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
95mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
600₹425.94388₹2,55,566.33
Manufacturers Standard Package