
595D106X0010A2T | |
|---|---|
DigiKey Part Number | 718-1021-2-ND - Tape & Reel (TR) 718-1021-1-ND - Cut Tape (CT) 718-1021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D106X0010A2T |
Description | CAP TANT 10UF 20% 10V 1507 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 10 V 1507 (3718 Metric) 1.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D106X0010A2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1507 (3718 Metric) | |
Size / Dimension | 0.146" L x 0.071" W (3.70mm x 1.80mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹198.49000 | ₹198.49 |
| 10 | ₹134.56100 | ₹1,345.61 |
| 50 | ₹109.08360 | ₹5,454.18 |
| 100 | ₹101.21860 | ₹10,121.86 |
| 500 | ₹87.90608 | ₹43,953.04 |
| 1,000 | ₹83.78540 | ₹83,785.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹80.39343 | ₹1,60,786.86 |
| 4,000 | ₹77.59994 | ₹3,10,399.76 |
| 6,000 | ₹76.19990 | ₹4,57,199.40 |
| 10,000 | ₹74.64832 | ₹7,46,483.20 |