
595D106X0025C2T | |
|---|---|
DigiKey Part Number | 718-595D106X0025C2TTR-ND - Tape & Reel (TR) 718-595D106X0025C2TCT-ND - Cut Tape (CT) 718-595D106X0025C2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D106X0025C2T |
Description | CAP TANT 10UF 20% 25V 2812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V 2812 (7132 Metric) 570mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D106X0025C2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 570mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹368.08000 | ₹368.08 |
| 10 | ₹261.29400 | ₹2,612.94 |
| 50 | ₹218.67020 | ₹10,933.51 |
| 100 | ₹205.48440 | ₹20,548.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹183.15894 | ₹91,579.47 |
| 1,000 | ₹176.24641 | ₹1,76,246.41 |
| 1,500 | ₹172.78237 | ₹2,59,173.55 |
| 2,500 | ₹168.94174 | ₹4,22,354.35 |
| 3,500 | ₹166.69671 | ₹5,83,438.48 |
| 5,000 | ₹164.53628 | ₹8,22,681.40 |