
595D106X9050R2T | |
---|---|
DigiKey Part Number | 718-595D106X9050R2TTR-ND - Tape & Reel (TR) 718-595D106X9050R2TCT-ND - Cut Tape (CT) 718-595D106X9050R2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D106X9050R2T |
Description | CAP TANT 10UF 10% 50V 2824 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 650mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D106X9050R2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 650mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹766.71000 | ₹766.71 |
10 | ₹576.54400 | ₹5,765.44 |
50 | ₹500.70660 | ₹25,035.33 |
100 | ₹477.21710 | ₹47,721.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | ₹442.66765 | ₹2,65,600.59 |
1,200 | ₹430.72621 | ₹5,16,871.45 |
1,800 | ₹424.74119 | ₹7,64,534.14 |