


593D106X9020B2TE3 | |
|---|---|
DigiKey Part Number | 718-593D106X9020B2TE3TR-ND - Tape & Reel (TR) 718-593D106X9020B2TE3CT-ND - Cut Tape (CT) 718-593D106X9020B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D106X9020B2TE3 |
Description | CAP TANT 10UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 593D106X9020B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹89.46000 | ₹89.46 |
| 10 | ₹56.93700 | ₹569.37 |
| 50 | ₹44.17020 | ₹2,208.51 |
| 100 | ₹40.22840 | ₹4,022.84 |
| 500 | ₹33.58610 | ₹16,793.05 |
| 1,000 | ₹31.53135 | ₹31,531.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹29.83956 | ₹59,679.12 |
| 4,000 | ₹28.44736 | ₹1,13,789.44 |
| 6,000 | ₹27.75002 | ₹1,66,500.12 |
| 10,000 | ₹26.97688 | ₹2,69,768.80 |
| 14,000 | ₹26.52486 | ₹3,71,348.04 |
| 20,000 | ₹26.09003 | ₹5,21,800.60 |