595D225X0020A2T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹61.79055
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹245.73082
Datasheet

Upgrade


Vishay Sprague
In Stock: 738
Unit Price: ₹157.96000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹61.79055
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹245.73082
Datasheet
595D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D225X0020A2T

DigiKey Part Number
595D225X0020A2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
595D225X0020A2T
Description
CAP TANT 2.2UF 20% 20V 1507
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 20 V 1507 (3718 Metric) 3.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
595D225X0020A2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
3.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1507 (3718 Metric)
Size / Dimension
0.146" L x 0.071" W (3.70mm x 1.80mm)
Height - Seated (Max)
0.067" (1.70mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹61.50792₹1,23,015.84
Manufacturers Standard Package