Upgrade
Similar

595D226X06R3B2T | |
|---|---|
DigiKey Part Number | 718-595D226X06R3B2TTR-ND - Tape & Reel (TR) 718-595D226X06R3B2TCT-ND - Cut Tape (CT) 718-595D226X06R3B2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D226X06R3B2T |
Description | CAP TANT 22UF 20% 6.3V 1611 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 6.3 V 1611 (4028 Metric) 570mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D226X06R3B2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 570mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1611 (4028 Metric) | |
Size / Dimension | 0.157" L x 0.110" W (4.00mm x 2.80mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹205.94000 | ₹205.94 |
| 10 | ₹139.96500 | ₹1,399.65 |
| 50 | ₹113.70560 | ₹5,685.28 |
| 100 | ₹105.57970 | ₹10,557.97 |
| 500 | ₹91.84598 | ₹45,922.99 |
| 1,000 | ₹87.59484 | ₹87,594.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹84.09524 | ₹1,68,190.48 |
| 4,000 | ₹81.21300 | ₹3,24,852.00 |
| 6,000 | ₹79.76908 | ₹4,78,614.48 |
| 10,000 | ₹78.16759 | ₹7,81,675.90 |

