
595D226X9025C2T | |
|---|---|
DigiKey Part Number | 718-595D226X9025C2TTR-ND - Tape & Reel (TR) 718-595D226X9025C2TCT-ND - Cut Tape (CT) 718-595D226X9025C2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D226X9025C2T |
Description | CAP TANT 22UF 10% 25V 2812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 25 V 2812 (7132 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D226X9025C2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹345.72000 | ₹345.72 |
| 10 | ₹243.86800 | ₹2,438.68 |
| 50 | ₹203.36920 | ₹10,168.46 |
| 100 | ₹190.86360 | ₹19,086.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹169.69544 | ₹84,847.72 |
| 1,000 | ₹163.14166 | ₹1,63,141.66 |
| 1,500 | ₹159.85748 | ₹2,39,786.22 |
| 2,500 | ₹156.21664 | ₹3,90,541.60 |
| 3,500 | ₹154.08838 | ₹5,39,309.33 |
| 5,000 | ₹152.03985 | ₹7,60,199.25 |