
595D335X0020A2T | |
|---|---|
DigiKey Part Number | 718-595D335X0020A2TTR-ND - Tape & Reel (TR) 718-595D335X0020A2TCT-ND - Cut Tape (CT) 718-595D335X0020A2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D335X0020A2T |
Description | CAP TANT 3.3UF 20% 20V 1507 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 20 V 1507 (3718 Metric) 3.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D335X0020A2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1507 (3718 Metric) | |
Size / Dimension | 0.146" L x 0.071" W (3.70mm x 1.80mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹197.55000 | ₹197.55 |
| 10 | ₹133.44200 | ₹1,334.42 |
| 50 | ₹108.09580 | ₹5,404.79 |
| 100 | ₹100.27750 | ₹10,027.75 |
| 500 | ₹87.05996 | ₹43,529.98 |
| 1,000 | ₹82.96816 | ₹82,968.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹79.59902 | ₹1,59,198.04 |
| 4,000 | ₹76.82487 | ₹3,07,299.48 |
| 6,000 | ₹75.43453 | ₹4,52,607.18 |
| 10,000 | ₹73.89361 | ₹7,38,936.10 |