47 µF Conformal Coated Tantalum Capacitors 10 V 1611 (4028 Metric) 650mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D476X0010B4T

DigiKey Part Number
718-595D476X0010B4TTR-ND - Tape & Reel (TR)
718-595D476X0010B4TCT-ND - Cut Tape (CT)
718-595D476X0010B4TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
595D476X0010B4T
Description
CAP TANT 47UF 20% 10V 1611
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 10 V 1611 (4028 Metric) 650mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D476X0010B4T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
650mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1611 (4028 Metric)
Size / Dimension
0.157" L x 0.110" W (4.00mm x 2.80mm)
Height - Seated (Max)
0.087" (2.20mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹612.23000₹612.23
10₹450.46100₹4,504.61
50₹386.01360₹19,300.68
100₹366.08120₹36,608.12
500₹340.75324₹1,70,376.62
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹313.27689₹6,26,553.78
Manufacturers Standard Package