
595D476X0010B4T | |
|---|---|
DigiKey Part Number | 718-595D476X0010B4TTR-ND - Tape & Reel (TR) 718-595D476X0010B4TCT-ND - Cut Tape (CT) 718-595D476X0010B4TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D476X0010B4T |
Description | CAP TANT 47UF 20% 10V 1611 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 10 V 1611 (4028 Metric) 650mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D476X0010B4T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 650mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1611 (4028 Metric) | |
Size / Dimension | 0.157" L x 0.110" W (4.00mm x 2.80mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹612.23000 | ₹612.23 |
| 10 | ₹450.46100 | ₹4,504.61 |
| 50 | ₹386.01360 | ₹19,300.68 |
| 100 | ₹366.08120 | ₹36,608.12 |
| 500 | ₹340.75324 | ₹1,70,376.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹313.27689 | ₹6,26,553.78 |