47 µF Conformal Coated Tantalum Capacitors 20 V 2812 (7132 Metric) 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D476X9020C2T

DigiKey Part Number
718-595D476X9020C2TTR-ND - Tape & Reel (TR)
718-595D476X9020C2TCT-ND - Cut Tape (CT)
718-595D476X9020C2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
595D476X9020C2T
Description
CAP TANT 47UF 10% 20V 2812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 20 V 2812 (7132 Metric) 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D476X9020C2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
350mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2812 (7132 Metric)
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹338.27000₹338.27
10₹238.55600₹2,385.56
50₹198.74720₹9,937.36
100₹186.45590₹18,645.59
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹165.64370₹82,821.85
1,000₹159.19989₹1,59,199.89
1,500₹155.97162₹2,33,957.43
2,500₹152.39266₹3,80,981.65
3,500₹150.29917₹5,26,047.09
5,000₹148.28576₹7,41,428.80
Manufacturers Standard Package