
594D476X9020C2T | |
|---|---|
DigiKey Part Number | 718-594D476X9020C2TTR-ND - Tape & Reel (TR) 718-594D476X9020C2TCT-ND - Cut Tape (CT) 718-594D476X9020C2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D476X9020C2T |
Description | CAP TANT 47UF 10% 20V 2812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 20 V 2812 (7132 Metric) 140mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D476X9020C2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 140mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹347.58000 | ₹347.58 |
| 10 | ₹245.54500 | ₹2,455.45 |
| 50 | ₹204.89740 | ₹10,244.87 |
| 100 | ₹192.32660 | ₹19,232.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹171.04476 | ₹85,522.38 |
| 1,000 | ₹164.45372 | ₹1,64,453.72 |
| 1,500 | ₹161.15152 | ₹2,41,727.28 |
| 2,500 | ₹157.49142 | ₹3,93,728.55 |
| 3,500 | ₹155.35118 | ₹5,43,729.13 |
| 5,000 | ₹153.29172 | ₹7,66,458.60 |