
595D686X96R3A2T | |
---|---|
DigiKey Part Number | 718-595D686X96R3A2TTR-ND - Tape & Reel (TR) 718-595D686X96R3A2TCT-ND - Cut Tape (CT) 718-595D686X96R3A2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D686X96R3A2T |
Description | CAP TANT 68UF 10% 6.3V 1507 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 6.3 V 1507 (3718 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D686X96R3A2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1507 (3718 Metric) | |
Size / Dimension | 0.146" L x 0.071" W (3.70mm x 1.80mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹175.71000 | ₹175.71 |
10 | ₹118.29000 | ₹1,182.90 |
50 | ₹95.64400 | ₹4,782.20 |
100 | ₹88.66010 | ₹8,866.01 |
500 | ₹76.83286 | ₹38,416.43 |
1,000 | ₹73.17412 | ₹73,174.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹71.56393 | ₹1,43,127.86 |
4,000 | ₹69.03307 | ₹2,76,132.28 |
6,000 | ₹67.76512 | ₹4,06,590.72 |
10,000 | ₹66.35897 | ₹6,63,589.70 |