
597D227X0016E2T | |
|---|---|
DigiKey Part Number | 718-597D227X0016E2TTR-ND - Tape & Reel (TR) 718-597D227X0016E2TCT-ND - Cut Tape (CT) 718-597D227X0016E2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597D227X0016E2T |
Description | CAP TANT 220UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 597D227X0016E2T Models |
Category | ESR (Equivalent Series Resistance) 60mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.173" W (7.60mm x 4.40mm) |
Capacitance | Height - Seated (Max) 0.173" (4.40mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹867.56000 | ₹867.56 |
| 10 | ₹654.72500 | ₹6,547.25 |
| 50 | ₹569.70200 | ₹28,485.10 |
| 100 | ₹543.37690 | ₹54,337.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹498.79112 | ₹2,49,395.56 |
| 1,000 | ₹484.97442 | ₹4,84,974.42 |
| 1,500 | ₹478.05039 | ₹7,17,075.58 |