220 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

597D227X9016E2T

DigiKey Part Number
718-1394-2-ND - Tape & Reel (TR)
718-1394-1-ND - Cut Tape (CT)
718-1394-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
597D227X9016E2T
Description
CAP TANT 220UF 10% 16V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
597D227X9016E2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
60mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.299" L x 0.173" W (7.60mm x 4.40mm)
Height - Seated (Max)
0.173" (4.40mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,733
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹867.56000₹867.56
10₹654.72500₹6,547.25
50₹569.70200₹28,485.10
100₹543.37690₹54,337.69
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹498.79112₹2,49,395.56
1,000₹484.97442₹4,84,974.42
1,500₹478.05039₹7,17,075.58
Manufacturers Standard Package