
597D476X9050Z2T | |
|---|---|
DigiKey Part Number | 718-1408-2-ND - Tape & Reel (TR) 718-1408-1-ND - Cut Tape (CT) 718-1408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597D476X9050Z2T |
Description | CAP TANT 47UF 10% 50V 3024 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 50 V 3024 (7660 Metric) 240mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 597D476X9050Z2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 240mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 3024 (7660 Metric) | |
Size / Dimension | 0.299" L x 0.236" W (7.60mm x 6.00mm) | |
Height - Seated (Max) | 0.254" (6.45mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Z | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,937.34000 | ₹1,937.34 |
| 10 | ₹1,540.55100 | ₹15,405.51 |
| 50 | ₹1,382.04160 | ₹69,102.08 |
| 100 | ₹1,377.27040 | ₹1,37,727.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹1,281.09504 | ₹3,20,273.76 |
| 500 | ₹1,249.80504 | ₹6,24,902.52 |
| 750 | ₹1,234.12432 | ₹9,25,593.24 |