597D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

597D476X9050Z8T

DigiKey Part Number
718-597D476X9050Z8TTR-ND - Tape & Reel (TR)
718-597D476X9050Z8TCT-ND - Cut Tape (CT)
718-597D476X9050Z8TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
597D476X9050Z8T
Description
CAP TANT 47UF 10% 50V 3024
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 50 V 3024 (7660 Metric) 240mOhm
Datasheet
 Datasheet
EDA/CAD Models
597D476X9050Z8T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
240mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
3024 (7660 Metric)
Size / Dimension
0.299" L x 0.236" W (7.60mm x 6.00mm)
Height - Seated (Max)
0.252" (6.40mm)
Lead Spacing
-
Manufacturer Size Code
Z
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,827
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹1,677.19000₹1,677.19
10₹1,328.52700₹13,285.27
50₹1,213.80340₹60,690.17
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹1,122.38708₹2,80,596.77
500₹1,094.31860₹5,47,159.30
750₹1,080.25332₹8,10,189.99
Manufacturers Standard Package