Upgrade

695D156X0025G2T | |
|---|---|
DigiKey Part Number | 695D156X0025G2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 695D156X0025G2T |
Description | CAP TANT 15UF 20% 25V 3010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 25 V 3010 (7625 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 695D156X0025G2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 3010 (7625 Metric) | |
Size / Dimension | 0.299" L x 1.000" W (7.60mm x 2.54mm) | |
Height - Seated (Max) | 0.115" (2.92mm) | |
Lead Spacing | - | |
Manufacturer Size Code | G | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹186.95099 | ₹2,80,426.48 |
