Upgrade

695D156X9035H2T | |
|---|---|
DigiKey Part Number | 695D156X9035H2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 695D156X9035H2T |
Description | CAP TANT 15UF 10% 35V 3015 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 35 V 3015 (7038 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 695D156X9035H2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 3015 (7038 Metric) | |
Size / Dimension | 0.303" L x 0.150" W (7.70mm x 3.81mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Lead Spacing | - | |
Manufacturer Size Code | H | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹259.10678 | ₹1,55,464.07 |
