33 µF Conformal Coated Tantalum Capacitors 15 V 2214 (5634 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR26HC336KCFB

DigiKey Part Number
CWR26HC336KCFB-ND
Manufacturer
Manufacturer Product Number
CWR26HC336KCFB
Description
CAP TANT 33UF 10% 15V 2214
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 15 V 2214 (5634 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
CWR26HC336KCFB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
15 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2214 (5634 Metric)
Size / Dimension
0.220" L x 0.135" W (5.59mm x 3.43mm)
Height - Seated (Max)
0.085" (2.16mm)
Lead Spacing
-
Manufacturer Size Code
F
Features
High Reliability
Failure Rate
C (0.01%)
Grade
Military
Qualification
MIL-PRF-55365/13
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
75₹4,145.96933₹3,10,947.70