M39003/01-2338 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹775.77350
Datasheet

Direct


Vishay Sprague
In Stock: 54
Unit Price: ₹919.75000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹565.07990
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹605.64380
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹584.03390
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹678.27290
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹566.43110
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹602.94140
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹693.01500
Datasheet
0.1 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2338

DigiKey Part Number
M39003/01-2338-ND
Manufacturer
Manufacturer Product Number
M39003/01-2338
Description
CAP TANT 0.1UF 10% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.1 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2338 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Features
High Reliability
Failure Rate
M (1%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹565.07990₹56,507.99