M39003/01-2742 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹1,038.23200
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹1,069.35600
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹2,342.55650
Datasheet

Direct


Vishay Sprague
In Stock: 14
Unit Price: ₹2,346.42000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹1,722.03050
Datasheet
100 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2742

DigiKey Part Number
M39003/01-2742-ND
Manufacturer
Manufacturer Product Number
M39003/01-2742
Description
CAP TANT 100UF 20% 10V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
100 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2742 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Features
High Reliability
Failure Rate
R (0.01%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
20₹1,144.13750₹22,882.75