M39003/01-2891 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 36
Unit Price: ₹2,251.37000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹1,458.39820
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹2,075.73680
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹1,472.50027
Datasheet
3.9 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2891

DigiKey Part Number
M39003/01-2891-ND
Manufacturer
Manufacturer Product Number
M39003/01-2891
Description
CAP TANT 3.9UF 10% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
3.9 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2891 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
75 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Features
High Reliability
Failure Rate
R (0.01%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,374.38000₹2,374.38
10₹1,911.71100₹19,117.11
50₹1,726.75520₹86,337.76
100₹1,669.46450₹1,66,946.45
500₹1,572.41498₹7,86,207.49
Manufacturers Standard Package