
M39003/01-3058 | |
|---|---|
DigiKey Part Number | M39003/01-3058-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-3058 |
Description | CAP TANT 0.1UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.135" Dia x 0.286" L (3.43mm x 7.26mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | High Reliability | |
Failure Rate | S (0.001%) | |
Grade | Military | |
Qualification | MIL-PRF-39003/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,077.23000 | ₹1,077.23 |
| 10 | ₹825.06900 | ₹8,250.69 |
| 50 | ₹724.22300 | ₹36,211.15 |
| 100 | ₹693.01500 | ₹69,301.50 |
| 500 | ₹640.15240 | ₹3,20,076.20 |
| 1,000 | ₹623.77124 | ₹6,23,771.24 |