M39003/01-5064 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹4,133.23710
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹1,446.78720
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹1,253.80830
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹1,621.94890
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹1,397.68750
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹1,787.38200
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹1,542.20030
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹2,357.51260
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹2,040.11180
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹3,472.70680
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹3,002.98410
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹3,703.68690
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹3,196.15870
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹3,638.81080
Datasheet
0.068 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5064

DigiKey Part Number
M39003/01-5064-ND
Manufacturer
Manufacturer Product Number
M39003/01-5064
Description
CAP TANT 0.068UF 5% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.068 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Features
High Reliability
Failure Rate
M (1%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹1,715.64740₹1,71,564.74