M39003/01-5073 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹840.83590
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹706.39650
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹670.22170
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹578.61980
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹633.94440
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹628.55820
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹667.53790
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹763.78970
Datasheet
0.39 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5073

DigiKey Part Number
M39003/01-5073-ND
Manufacturer
Manufacturer Product Number
M39003/01-5073
Description
CAP TANT 0.39UF 5% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.39 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Features
High Reliability
Failure Rate
M (1%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹966.25500₹96,625.50