M39003/01-5407 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹2,081.12300
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹2,402.94100
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹3,805.90250
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹1,671.38400
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹1,821.73950
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹2,369.39400
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹3,108.59200
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹2,880.65900
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹3,013.26250
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹3,846.48500
Datasheet
270 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5407

DigiKey Part Number
M39003/01-5407-ND
Manufacturer
Manufacturer Product Number
M39003/01-5407
Description
CAP TANT 270UF 5% 6V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
270 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
6 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
D
Features
High Reliability
Failure Rate
R (0.01%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
20₹3,127.08900₹62,541.78