M39003/01-6050 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹750.46410
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹941.24380
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹999.12170
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹816.96170
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹643.36550
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹688.99860
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹730.44780
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹617.78590
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹914.87220
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹938.60670
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹999.12170
Datasheet
18 µF Hermetically Sealed Tantalum Capacitors 15 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-6050

DigiKey Part Number
M39003/01-6050-ND
Manufacturer
Manufacturer Product Number
M39003/01-6050
Description
CAP TANT 18UF 5% 15V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
18 µF Hermetically Sealed Tantalum Capacitors 15 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-6050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
15 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹1,212.19140₹1,21,219.14