Direct
Direct
Direct
Direct

M39003/01-6268 | |
|---|---|
DigiKey Part Number | M39003/01-6268-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-6268 |
Description | CAP TANT 1UF 20% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-6268 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate B (0.1%) |
Tolerance ±20% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2401 | Vishay Sprague | 0 | M39003/01-2401-ND | ₹1,404.92800 | Direct |
| M39003/01-2641 | Vishay Sprague | 0 | M39003/01-2641-ND | ₹1,469.50590 | Direct |
| M39003/01-2881 | Vishay Sprague | 0 | M39003/01-2881-ND | ₹1,684.76560 | Direct |
| M39003/01-3121 | Vishay Sprague | 0 | M39003/01-3121-ND | ₹1,686.20070 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹1,585.74620 | ₹1,58,574.62 |
