M39003/01-6364 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹10,039.62670
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹10,553.37040
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹13,306.37370
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹14,841.21240
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹7,645.10060
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹7,505.73160
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹7,791.81260
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹7,612.07550
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹9,788.08970
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹9,594.73810
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹10,920.92400
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹10,706.19550
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹22,376.08320
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹21,966.67990
Datasheet
0.47 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-6364

DigiKey Part Number
M39003/01-6364-ND
Manufacturer
Manufacturer Product Number
M39003/01-6364
Description
CAP TANT 0.47UF 5% 100V AXIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.47 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-6364 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
100 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹30,479.02530₹30,47,902.53