
M39003/01-6394C | |
|---|---|
DigiKey Part Number | M39003/01-6394C-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-6394C |
Description | CAP TANT 4.7UF 5% 100V AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Hermetically Sealed Tantalum Capacitors 100 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-6394C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | 100 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.289" Dia x 0.686" L (7.34mm x 17.42mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | High Reliability | |
Failure Rate | B (0.1%) | |
Grade | Military | |
Qualification | MIL-PRF-39003/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₹40,903.71500 | ₹8,18,074.30 |