M39003/01-7021 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹628.55820
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹592.14110
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹662.17040
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹912.23500
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹727.78270
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹555.58430
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹529.78100
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹529.78100
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹667.53790
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹558.30530
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹592.14110
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹679.61480
Datasheet
3.9 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-7021

DigiKey Part Number
M39003/01-7021-ND
Manufacturer
Manufacturer Product Number
M39003/01-7021
Description
CAP TANT 3.9UF 5% 10V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
3.9 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-7021 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
10 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Features
High Reliability
Failure Rate
C (0.01%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹778.42930₹77,842.93