M39003/01-7373 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹13,056.33710
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹12,392.54520
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹14,956.87480
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹16,607.51570
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹37,207.22220
Datasheet
0.82 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-7373

DigiKey Part Number
M39003/01-7373-ND
Manufacturer
Manufacturer Product Number
M39003/01-7373
Description
CAP TANT 0.82UF 10% 100V AXIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.82 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-7373 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
100 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Features
High Reliability
Failure Rate
C (0.01%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹43,292.47300₹43,29,247.30