M39003/01-8153/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹4,334.46290
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹4,343.15720
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹4,334.46290
Datasheet
Image for M39003/01-8153/TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-8153/TR

DigiKey Part Number
M39003/01-8153/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M39003/01-8153/TR
Description
CAP TANT 0.047UF 5% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.047 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-8153/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
High Reliability
Failure Rate
D (0.001%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹4,091.28846₹40,91,288.46
Manufacturers Standard Package