M39003/01-8378 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹25,298.94600
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹24,008.58080
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹29,021.02780
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹32,353.86240
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹37,207.22220
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹45,219.13080
Datasheet
1.2 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-8378

DigiKey Part Number
M39003/01-8378-ND
Manufacturer
Manufacturer Product Number
M39003/01-8378
Description
CAP TANT 1.2UF 10% 100V AXIAL
Customer Reference
Detailed Description
1.2 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-8378 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
100 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Features
High Reliability
Failure Rate
D (0.001%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types