
ST15-100T1MI | |
|---|---|
DigiKey Part Number | 718-ST15-100T1MI-ND |
Manufacturer | |
Manufacturer Product Number | ST15-100T1MI |
Description | ST15-100T1MI |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 µF Hermetically Sealed Tantalum Capacitors 100 V Axial 3.5Ohm @ 120Hz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 3.5Ohm @ 120Hz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.219" Dia x 0.453" L (5.56mm x 11.51mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Ratings | - | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,430.77000 | ₹6,430.77 |
| 10 | ₹5,464.42700 | ₹54,644.27 |
| 50 | ₹5,077.48140 | ₹2,53,874.07 |
| 100 | ₹4,957.57910 | ₹4,95,757.91 |