
ST470-30T2KI | |
|---|---|
DigiKey Part Number | 718-1242-ND |
Manufacturer | |
Manufacturer Product Number | ST470-30T2KI |
Description | CAP TANT 470UF 10% 30V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF Hermetically Sealed Tantalum Capacitors 30 V Axial, Can 850mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ST470-30T2KI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 30 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 850mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Size / Dimension | 0.312" Dia x 0.641" L (7.92mm x 16.28mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | T2 | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,629.14000 | ₹7,629.14 |
| 10 | ₹6,532.43200 | ₹65,324.32 |
| 50 | ₹6,093.32080 | ₹3,04,666.04 |
| 100 | ₹5,957.22260 | ₹5,95,722.26 |