
STE4700-10T3KI | |
|---|---|
DigiKey Part Number | 718-1686-ND |
Manufacturer | |
Manufacturer Product Number | STE4700-10T3KI |
Description | CAP TANT 4700UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 µF Hermetically Sealed Tantalum Capacitors 10 V Axial, Can 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | STE4700-10T3KI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 350mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Size / Dimension | 0.406" Dia x 0.766" L (10.31mm x 19.46mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | T3 | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₹13,150.17550 | ₹2,63,003.51 |